The SK12H08G2 from ITT is a SPDT On-On switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a standard actuator type with a length of 2mm and is made of polyoxymethylene and acetal. The switch has a rated voltage of 30V and a contact plating of silver. It is designed for through hole mounting and has a packaging type of bulk.
ITT SK12H08G2 technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 250gf |
| Packaging | Bulk |
| Series | SK, COMAX |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.