
This 30V 300mA SPDT switch features a PBT actuator with a standard type and 5mm length. It has a current rating of 300mA and an electrical life of 10000 cycles. The switch is non-illuminated and has a silver contact plating. It is available in a bulk packaging quantity of 1000 pieces and is part of the SK COMAX series.
ITT SK22D01MG5NS technical specifications.
| Actuator Length | 5mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SK, COMAX |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT SK22D01MG5NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
