This 28-position rectangular combination connector features a free hanging mount and a maximum operating temperature of 125°C. It has a maximum current rating of 13A and is available in bulk packaging. The connector has a straight orientation and a pitch of 0.2inch, with a termination type of crimp and a wire gauge range of 16AWG to 20AWG.
Checking distributor stock and pricing after the page loads.
| Contact Type | Male Pin |
| Depth | 61.09mm |
| Gender | Female |
| Length | 76.45mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SLE |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |