
Circular connector, receptacle gender, featuring a single position, crimp termination, and cable mount. Rated for 415V AC and 250A current, with a silver contact plating. Constructed from brown thermoplastic material, it offers IP67, waterproof, and dust-tight ratings, operating between -30°C and 125°C. This free-hanging connector supports a wire/cable diameter of 14mm and boasts 500 mating cycles.
ITT SNLF-S-C25-25S-BN technical specifications.
| Color | Brown |
| Contact Plating | Silver |
| Current Rating | 250A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 106mm |
| Material | Thermoplastic |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Outside Diameter | 33mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SNAPLOCK |
| Termination | Crimp |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 415V |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for ITT SNLF-S-C25-25S-BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
