Conn Circular F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
ITT SNLF-S-C25-25S-GN technical specifications.
| Contact Plating | Silver |
| Current Rating | 250A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SNAPLOCK |
| Termination | Crimp |
| Voltage Rating | 415V |
| RoHS | Not Compliant |
No datasheet is available for this part.