This is a 250A rated connector with silver-plated contacts, suitable for free-hanging applications. It is rated for operating temperatures between -30°C and 125°C and meets IP67, waterproof and dust-tight standards. The connector is packaged in bulk and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
ITT SNLF-S-C25-25S-R technical specifications.
| Contact Plating | Silver |
| Current Rating | 250A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SNAPLOCK |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.