Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT SNLF-S-S35-25S-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SNAPLOCK |
| Shell Material | Thermoplastic |
| Termination | Screw |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for ITT SNLF-S-S35-25S-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.