The ITT SNAPLOCK connector is a waterproof, dust-tight, and IP67-rated circular connector with a maximum operating temperature range of -30°C to 125°C. It features a brass contact material with a silver mating finish and a thermoplastic shell. The connector is rated for 1.5kV DC and 1kV AC and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SNAPLOCK |
| Shell Material | Thermoplastic |
| Termination | Screw |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |