General purpose circular connector, cable mount, male gender, straight orientation. Features silver contact plating, 250A current rating, and 1kV voltage rating (415V AC). Operates from -30°C to 125°C with 500 mating cycles. Constructed from grey thermoplastic, it offers IP67, waterproof, and dust-tight protection. Accommodates 14mm wire/cable diameter.
Checking distributor stock and pricing after the page loads.
ITT SNLM-P-C25-25S-GY technical specifications.
| Color | Grey |
| Contact Plating | Silver |
| Current Rating | 250A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 106mm |
| Material | Thermoplastic |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Outside Diameter | 33mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SNAPLOCK |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 415V |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.