The ITT SNLM-P-C25-25S-Y is a 250A rated connector with a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It features a silver-plated contact and a crimp termination. The connector is rated for IP67, waterproof, and dust tight. It is available in bulk packaging and has a single position with a package quantity of one.
Checking distributor stock and pricing after the page loads.
ITT SNLM-P-C25-25S-Y technical specifications.
| Contact Plating | Silver |
| Current Rating | 250A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SNAPLOCK |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.