
General purpose circular connector featuring a straight, single-position design for cable mounting. Offers a 250A current rating and 415V voltage rating, with silver-plated contacts for reliable conductivity. Constructed from green thermoplastic material, this connector boasts a 106mm length, 33mm outside diameter, and supports up to 500 mating cycles. Rated IP67 for waterproof and dust-tight performance, it operates within a -30°C to 125°C temperature range and meets UL94 V-0 flammability standards.
ITT SNLM-P-C50-25L-GN technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current Rating | 250A |
| Flammability Rating | UL94 V-0 |
| Length | 106mm |
| Material | Thermoplastic |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Outside Diameter | 33mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SNAPLOCK |
| Termination | Crimp |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 415V |
| Wire/Cable Diameter | 18mm |
| RoHS | Compliant |
Download the complete datasheet for ITT SNLM-P-C50-25L-GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.