The ITT SNAPLOCK connector features a 250A current rating and 1kV voltage rating, with a grey color and silver contact plating. It has a male gender and is designed for free hanging, cable mounting. The connector operates within a temperature range of -30°C to 125°C and is rated IP67, waterproof, and dust tight. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Silver |
| Current Rating | 250A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SNAPLOCK |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |