This 250A contact features silver plating and crimp termination. It is rated for operation between -30°C and 125°C and meets IP67, waterproof, and dust-tight ratings. The contact is available in bulk packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT SNLM-P-C50-25L-Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 250A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SNAPLOCK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT SNLM-P-C50-25L-Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.