The ITT SNAPLOCK connector is a free hanging circular connector with a current rating of 250A and a maximum operating temperature of 125°C. It is rated for IP67, waterproof, and dust tight. The connector is plated with silver and has a screw termination. It is available in bulk packaging and is RoHS compliant.
ITT SNLM-P-S50-25L-BK technical specifications.
| Contact Plating | Silver |
| Current Rating | 250A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SNAPLOCK |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.