The ITT SNAPLOCK connector features a silver-plated contact plating and a current rating of 250A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The connector is designed for free-hanging applications and is rated IP67, waterproof, and dust tight.
Sign in to ask questions about the ITT SNLM-P-S50-25L-GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT SNLM-P-S50-25L-GN technical specifications.
| Contact Plating | Silver |
| Current Rating | 250A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SNAPLOCK |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for ITT SNLM-P-S50-25L-GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.