The ITT SNAPLOCK connector features a silver-plated contact and a maximum operating temperature of 125°C. It has a current rating of 250A and is designed for free hanging applications. The connector is rated IP67, waterproof, and dust tight, making it suitable for harsh environments.
ITT SNLM-P-S70-25L-BK technical specifications.
| Contact Plating | Silver |
| Current Rating | 250A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SNAPLOCK |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for ITT SNLM-P-S70-25L-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.