The ITT SNAPLOCK connector features a silver-plated contact and a current rating of 250A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The connector is designed for free hanging applications and is rated for IP67, waterproof, and dust tight. It is available in a bulk packaging option.
ITT SNLM-P-S70-25L-GN technical specifications.
| Contact Plating | Silver |
| Current Rating | 250A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SNAPLOCK |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for ITT SNLM-P-S70-25L-GN to view detailed technical specifications.
No datasheet is available for this part.