The ITT SNAPLOCK single position circular connector features a silver contact plating and a current rating of 250A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The connector is designed for free hanging applications and is rated IP67, waterproof, and dust tight. It is available in bulk packaging and is part of the SNAPLOCK series.
ITT SNLM-P-S70-25L-R technical specifications.
| Contact Plating | Silver |
| Current Rating | 250A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SNAPLOCK |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for ITT SNLM-P-S70-25L-R to view detailed technical specifications.
No datasheet is available for this part.