This SNAPLOCK circular connector features a silver-plated contact and a free-hanging mount, suitable for high-current applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The connector is rated IP67, waterproof, and dust tight, making it suitable for harsh environments. It is available in bulk packaging and has a single position with a screw termination.
ITT SNLM-P-S70-25L-Y technical specifications.
| Contact Plating | Silver |
| Current Rating | 250A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SNAPLOCK |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for ITT SNLM-P-S70-25L-Y to view detailed technical specifications.
No datasheet is available for this part.