The 1kV 250A 125°C SNAPLOCK Receptacle is a thermoplastic receptacle with a silver contact plating, suitable for panel, flanges, and cable mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The receptacle is rated for 1kV and 415V AC, and is compliant with IP67, waterproof, and dust tight ratings. It is also RoHS compliant and has a flammability rating of UL94 V-0.
ITT SNPF-S-TP-BK technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 250A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SNAPLOCK |
| Termination | Threaded |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 415V |
| RoHS | Compliant |
No datasheet is available for this part.