The ITT SNPF-S-TP-BN connector features a silver-plated contact and a maximum operating temperature of 125°C. It is rated for 250A and has a voltage rating of 1kV. The connector is designed for panel mount applications with flanges and has a straight orientation. It is available in a bulk packaging and is not RoHS compliant.
ITT SNPF-S-TP-BN technical specifications.
| Color | Brown |
| Contact Plating | Silver |
| Current Rating | 250A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SNAPLOCK |
| Termination | Threaded |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.