
The ITT SNAPLOCK receptacle is a thermoplastic component with a silver contact plating, suitable for panel, flanges, or cable mounting. It features a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The receptacle is rated for 415V and 250A, and meets IP67, waterproof, and dust-tight ratings. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the ITT SNPF-S-TP-GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT SNPF-S-TP-GN technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current Rating | 250A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Thermoplastic |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SNAPLOCK |
| Termination | Threaded |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 415V |
| RoHS | Compliant |
Download the complete datasheet for ITT SNPF-S-TP-GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.