
The ITT SNAPLOCK connector is a 1-position receptacle with a thermoplastic material and silver contact plating. It has a current rating of 250A and a voltage rating of 1kV. The connector is rated for IP67, waterproof, and dust tight, and is compliant with RoHS regulations. It has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C, with 500 mating cycles. The connector is available in bulk packaging.
Sign in to ask questions about the ITT SNPF-S-TP-GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT SNPF-S-TP-GY technical specifications.
| Color | Grey |
| Contact Plating | Silver |
| Current Rating | 250A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Thermoplastic |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SNAPLOCK |
| Termination | Threaded |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 415V |
| RoHS | Compliant |
Download the complete datasheet for ITT SNPF-S-TP-GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.