Conn Circular F 1 POS ST Panel Mount 1 Terminal 1 Port
ITT SNPF-S-TP-Y technical specifications.
| Contact Plating | Silver |
| Current Rating | 250A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SNAPLOCK |
| Termination | Threaded |
| RoHS | Compliant |
No datasheet is available for this part.