
General purpose, 1-position, male circular connector with straight orientation. Features silver contact plating, a 250A current rating, and a 415V voltage rating. Constructed from black thermoplastic material, it offers a temperature range of -30°C to 125°C and a mating cycle of 500. Rated IP67 for waterproof and dust-tight performance, with UL94 V-0 flammability. Mounts via panel or flanges and utilizes threaded termination.
ITT SNPM-P-TP-BK technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 250A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Thermoplastic |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SNAPLOCK |
| Termination | Threaded |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 415V |
| DC Rated Voltage | 415V |
| RoHS | Compliant |
No datasheet is available for this part.