The ITT SNPM-P-TP-BL is a 250A rated, 1kV voltage rated, SNAPLOCK circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It features a thermoplastic material, silver contact plating, and a blue color. The connector is rated for 500 mating cycles and is compliant with RoHS regulations. It is available in a bulk packaging option and is suitable for use in IP67, waterproof, and dust-tight applications.
ITT SNPM-P-TP-BL technical specifications.
| Color | Blue |
| Contact Plating | Silver |
| Current Rating | 250A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Thermoplastic |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SNAPLOCK |
| Termination | Threaded |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 415V |
| RoHS | Compliant |
No datasheet is available for this part.