Sign in to ask questions about the ITT SNPM-P-TP-GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT SNPM-P-TP-GN technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current Rating | 250A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SNAPLOCK |
| Termination | Threaded |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT SNPM-P-TP-GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.