This SPST panel mount switch features a copper alloy contact material with nickel and gold plating, ensuring reliable electrical connections. The switch operates within a temperature range of -30°C to 85°C, making it suitable for various environmental conditions. With a maximum voltage rating of 20V DC, this switch is designed for applications requiring moderate voltage levels. The switch is available in bulk packaging and is compliant with RoHS regulations, making it a suitable choice for environmentally conscious designs.
ITT T102MHZBE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.