
The ITT T108SHCGE is a SPDT relay with a silver contact material and nickel-gold plating. It operates within a temperature range of -30°C to 85°C and has a maximum DC voltage rating of 28V. The relay is packaged in bulk and features PC pins for termination. It is compliant with RoHS regulations but not radiation hardened.
ITT T108SHCGE technical specifications.
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | PC Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.