This cable mount contact is made from brass with a gold plating. It is available in quantities of 100 in bulk packaging. The contact material and plating are suitable for use in applications where a gold finish is required. The contact is terminated with a crimp connection and is rated for use with 16AWG wire or cable.
ITT T3P16FE1LX technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Material | Brass |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | No |
| Series | Trident T3P |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT T3P16FE1LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.