Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT T3P16MC1LZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT T3P16MC1LZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.