
The Trident T3P16MC3LZ is a crimp connector with a brass contact material and gold plating. It is available in a bulk packaging with 100 pieces per pack. The connector is suitable for use with 16AWG wire or cable.
ITT T3P16MC3LZ technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Material | Brass |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Series | Trident T3P |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT T3P16MC3LZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.