
ITT T3P20FC3LY technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Material | Brass |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT T3P20FC3LY to view detailed technical specifications.
No datasheet is available for this part.