Sign in to ask questions about the ITT T3P20MC3LY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT T3P20MC3LY technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | N/A |
| Gender | Male |
| Material | Brass |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT T3P20MC3LY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.