
The ITT Trident T3P22FC1LX signal contact features a brass material with gold plating. It is designed for socket mount applications and is available in quantities of 100 in bulk packaging. This contact is compliant with RoHS regulations but does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the ITT T3P22FC1LX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT T3P22FC1LX technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Material | Brass |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT T3P22FC1LX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.