The Trident T3P24FC1LX contact is a female crimp type with a brass material and gold plating. It is designed for socket mount applications and is available in bulk packaging. This contact is compliant with RoHS regulations but does not meet the requirements for SVHC compliance. It is suitable for use in signal and power applications.
ITT T3P24FC1LX technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT T3P24FC1LX to view detailed technical specifications.
No datasheet is available for this part.