
This cable mount contact features a brass contact material with gold plating, suitable for crimp termination. It is available in bulk packaging and is compliant with RoHS regulations. The contact is not Reach SVHC compliant. It is designed for use in signal and power applications.
ITT T3P26MC1LX technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident T3P |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT T3P26MC1LX to view detailed technical specifications.
No datasheet is available for this part.