Conn Circular PIN/SKT 10 POS Crimp ST Panel Mount 10 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shielding | Unshielded |
| RoHS | Not Compliant |