Conn Circular PIN/SKT 3 POS Crimp ST Panel Mount 3 Terminal 1 Port
ITT TBF20-19PS technical specifications.
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.