
This is a 37-contact wall mount circular connector with a maximum voltage rating of 200VDC or 120VAC and a maximum current rating of 5A. It has a straight body orientation and a solder termination method. The connector is designed for use in applications where a high number of connections are required, such as in memory sockets. It is rated for use in environments with operating temperatures up to 85°C. The connector is manufactured by ITT and is part of the TKJA0C15N35MPA product family.
Sign in to ask questions about the ITT TKJA0C15N35MPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TKJA0C15N35MPA technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 36.83 |
| Product Depth (mm) | 31.3 |
| Product Height (mm) | 31.3 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Solder |
| Gender | RCP |
| Max Voltage Rating | 200VDC|120VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT TKJA0C15N35MPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.