
This 18-pin circular connector features a straight body orientation and is designed for jam nut mounting. It has a maximum voltage rating of 200VDC or 120VAC and a maximum current rating of 7.5A. The connector is terminated using a crimp method and has 18 contacts. It measures 51.92mm in length and 44.9mm in diameter.
ITT TKJB7S15B18MPB technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Product Length (mm) | 51.92 |
| Product Diameter (mm) | 44.9 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Gender | RCP |
| Max Voltage Rating | 200VDC|120VAC |
| Max Current Rating | 7.5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT TKJB7S15B18MPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.