
This 61-pin wall mount circular connector features a straight body orientation and a maximum voltage rating of 200VDC or 120VAC. It has a maximum current rating of 7.5A and is designed for solder pot termination. The connector measures 35.64mm in length, 46.53mm in depth, and 46.53mm in height, making it suitable for various applications. It is manufactured by ITT and is available under the part number TKJL3C25B61HPN.
Sign in to ask questions about the ITT TKJL3C25B61HPN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TKJL3C25B61HPN technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 61 |
| Number of Ports | 1 |
| Product Length (mm) | 35.64 |
| Product Depth (mm) | 46.53 |
| Product Height (mm) | 46.53 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Solder Pot |
| Gender | RCP |
| Max Voltage Rating | 200VDC|120VAC |
| Max Current Rating | 7.5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT TKJL3C25B61HPN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.