
This 8-pin circular connector features a straight body orientation and a jam nut mounting style. It has a maximum voltage rating of 200VDC or 120VAC and a maximum current rating of 7.5A. The connector is designed for use with a solder pot termination method and has a product length of 26.42mm and a product diameter of 35.51mm.
ITT TKJL7C13B8LPN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 26.42 |
| Product Diameter (mm) | 35.51 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder Pot |
| Gender | RCP |
| Max Voltage Rating | 200VDC|120VAC |
| Max Current Rating | 7.5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT TKJL7C13B8LPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.