
This 6-pin circular socket features a straight body and jam nut mounting. It has a maximum voltage rating of 200VDC or 120VAC and a maximum current rating of 5A. The socket is designed for use with memory modules, specifically DIMM and SO-DIMM types.
ITT TKJL7C9N35MSA technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 26.42 |
| Product Diameter (mm) | 30.58 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder Pot |
| Gender | RCP |
| Max Voltage Rating | 200VDC|120VAC |
| Max Current Rating | 5A |
| Cage Code | 1KK13 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT TKJL7C9N35MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.