
This cable mount connector features 32 straight pins, a product length of 39.8mm, and a diameter of 44mm. It is designed for use in memory sockets, specifically DIMM and SO-DIMM applications. The connector is manufactured by ITT and has a part number of TN6S24-0428P1B.
Sign in to ask questions about the ITT TN6S24-0428P1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TN6S24-0428P1B technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Number of Ports | 1 |
| Product Length (mm) | 39.8 |
| Product Diameter (mm) | 44 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Gender | PL |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT TN6S24-0428P1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.