ITT TNA16DCR0-00B technical specifications.
| Body Orientation | Straight |
| Product Diameter (mm) | 31.7 |
| Type | Dust Cap |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT TNA16DCR0-00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.