This 3-contact rectangular connector features a SKT contact gender and a 5.08mm terminal pitch. It is designed for through hole mounting and can operate within a temperature range of -55°C to 105°C. The connector has a maximum current rating of 10A and a maximum voltage rating of 240VAC.
ITT TP03R3E02Y technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Terminal Pitch | 5.08mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 240VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.