
The TPA411G switch features a silver contact material and a maximum current rating of 50mA. It operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 24V AC and DC. The switch is designed for surface mount applications and has a mechanical life of 200,000 cycles. It is available in a tape and reel packaging format with 1000 pieces per package.
ITT TPA411G technical specifications.
| Contact Material | Silver |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 24V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 200000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.8N |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TPA |
| Termination | SMD/SMT |
| Throw Configuration | SP |
| RoHS | Compliant |
No datasheet is available for this part.