
Circular connector housing, Trident Ringlock series, receptacle, 12 positions, 12 contacts. Features copper alloy contacts with nickel plating, suitable for crimp, solder, and solder cup termination. Constructed with nylon/polyamide body and insulation, rated UL94 V-0 for flammability. Offers IP65, water-resistant, and dust-tight ratings, with a straight orientation and panel mount capability. Operates within a temperature range of -55°C to 105°C and a voltage rating of 250V AC.
Sign in to ask questions about the ITT TR1412RFH1NB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TR1412RFH1NB technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Crimp, Solder and Solder Cup |
| Depth | 28.15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 25.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT TR1412RFH1NB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.