
48-position, straight circular connector with a receptacle gender, designed for free-hanging or cable mounting. Features copper alloy contacts with nickel plating, supporting crimp, solder, and solder cup termination methods. Rated for 13A current and 250V AC working voltage, operating within a -55°C to 105°C temperature range. The nylon/polyamide body offers UL94 V-0 flammability rating and IP65/IP40 water and dust resistance.
ITT TR2448PFS1NB technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Crimp, Solder and Solder Cup |
| Current Rating | 13A |
| Depth | 31mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 31.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight, IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Ringlock (TR) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT TR2448PFS1NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.